Regatta Professional TRJ510 Men's Trousers Navy 34 in Waist 81in Leg

Subtotal (1 unit)*

$75.93

(exc. GST)

$83.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.93

*price indicative

RS Stock No.:
282-7195
Mfr. Part No.:
TRJ510NR-34
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

81in

Number of Pockets

4

Size

34R

Waist Size

34 in

Series

TRJ510

Resistance Features

Windproof

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy