Regatta Professional TRJ510 Men's Trousers Navy 32 in Waist 81in Leg
- RS Stock No.:
- 282-7193
- Mfr. Part No.:
- TRJ510NR-32
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$76.12
(exc. GST)
$83.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.12 |
*price indicative
- RS Stock No.:
- 282-7193
- Mfr. Part No.:
- TRJ510NR-32
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 81in | |
| Size | 32R | |
| Number of Pockets | 4 | |
| Waist Size | 32 in | |
| Resistance Features | Windproof | |
| Series | TRJ510 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 81in | ||
Size 32R | ||
Number of Pockets 4 | ||
Waist Size 32 in | ||
Resistance Features Windproof | ||
Series TRJ510 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
Related links
- Regatta Professional TRJ510 Men's Trousers Navy 34 in Waist 81in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 97 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 76 cm Waist 31in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 97 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 97 cm Waist 30in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 112 cm Waist 30in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 112 cm Waist 29in Leg
- Regatta Professional TRJ510 Men's Trousers Navy 112 cm Waist 31in Leg
