Portwest EV4 Unisex Trousers Black 42 cm Waist 790mm Leg

Subtotal (1 unit)*

$322.66

(exc. GST)

$354.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.66

*price indicative

RS Stock No.:
314-392
Mfr. Part No.:
EV440BKR32
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

790mm

Number of Pockets

17

Size

32 in

Waist Size

42 cm

Material

92% Polyester, 8% Elastane

Series

EV4

Resistance Features

Water Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010 Type 2 Level 0

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest EV4 Stretch Holster Trouser offers an enhanced ergonomic design, featuring laser cut ventilation for optimal airflow during work. With a high-rise back waistband and side elastication, it provides excellent protection in all working positions. The trousers include pre-bent, top-loading adjustable knee pad pockets, spacious front pockets, and versatile zip thigh pockets for secure storage of phones, pens, and tools. Triple stitching throughout ensures maximum durability.

Welt pocket

2 back pockets with one open and one featuring a flap

Concealed mobile phone pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy