Regatta Professional TRJ331 Men's Trousers Black, Navy, Pantone 31in Leg
- RS Stock No.:
- 282-3239
- Mfr. Part No.:
- TRJ331NS-44
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$72.48
(exc. GST)
$79.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.48 |
*price indicative
- RS Stock No.:
- 282-3239
- Mfr. Part No.:
- TRJ331NS-44
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Navy, Pantone | |
| Leg Length | 31in | |
| Size | 44 | |
| Number of Pockets | 5 | |
| Material | Cotton, Polyester | |
| Series | TRJ331 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Navy, Pantone | ||
Leg Length 31in | ||
Size 44 | ||
Number of Pockets 5 | ||
Material Cotton, Polyester | ||
Series TRJ331 | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ331 Men's Trousers Navy Pantone 31in Leg
- Regatta Professional TRJ331 Men's Trousers Navy Pantone Black 31in Leg
- Regatta Professional TRJ331 Men's Trousers Black Navy Blazer, Pantone 28 to 46 in Waist 31in Leg
- Regatta Professional TRJ331 Men's Trousers Pantone Black Navy 31in Leg
- Regatta Professional Men's Trousers Black Pantone 31in Leg
- Regatta Professional TRJ331 Men's Trousers Pantone Navy 46 in Waist 31in Leg
- Regatta Professional Men's Trousers Navy Pantone 31in Leg
- Regatta Professional TRJ331 Men's Trousers Black 44 in Waist 31in Leg
