Regatta Professional Men's Trousers Navy, Pantone Black, Pantone 31in Leg

Subtotal (1 unit)*

$72.48

(exc. GST)

$79.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.48

*price indicative

RS Stock No.:
282-3241
Mfr. Part No.:
TRJ331NT-28
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Navy, Pantone Black, Pantone

Leg Length

31in

Number of Pockets

5

Size

28

Material

65% Polyester, 35% Cotton

Resistance Features

Water Resistant

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy