Regatta Professional TRJ331 Men's Trousers Black, Navy, Navy Blazer, Pantone 28 → 46 in Waist 31in Leg

Subtotal (1 unit)*

$72.48

(exc. GST)

$79.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.48

*price indicative

RS Stock No.:
282-3238
Mfr. Part No.:
TRJ331NS-30
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black, Navy, Navy Blazer, Pantone

Leg Length

31in

Waist Size

28 → 46 in

Size

30

Number of Pockets

5

Material

Cotton, Polyester

Resistance Features

Water Resistant

Series

TRJ331

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy