Coverguard 5TRP010 Unisex Trousers White 116 → 123 cm Waist
- RS Stock No.:
- 281-6742
- Mfr. Part No.:
- 5TRP0103XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$57.15
(exc. GST)
$62.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.15 |
*price indicative
- RS Stock No.:
- 281-6742
- Mfr. Part No.:
- 5TRP0103XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Number of Pockets | 5 | |
| Waist Size | 116 → 123 cm | |
| Size | 116 → 123 cm | |
| Material | 33% Cotton, 65% Polyester, 2% Anti-Static Fibre | |
| Series | 5TRP010 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Number of Pockets 5 | ||
Waist Size 116 → 123 cm | ||
Size 116 → 123 cm | ||
Material 33% Cotton, 65% Polyester, 2% Anti-Static Fibre | ||
Series 5TRP010 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard TARANIS Trousers has elasticated waistband on the sides and Loop and can be used in sector like Mechanicals constructions, Light Industries, Manufacture of electrical and electronic equipment and machines.
ESD
Multiple Pockets
Raised back
Comfort fit
- RS Stock No. 2816711
- Mfr. Part No. 5PEP1503XL
Each
$87.33
- RS Stock No. 2759621
- Mfr. Part No. 5MAR0103XL
Each
$128.68
- RS Stock No. 2816657
- Mfr. Part No. 5BRP0503XL
Each
$112.37
- RS Stock No. 2759652
- Mfr. Part No. 5TOP0503XL
Each
$63.79
Related links
- Coverguard 5TRP010 Unisex Trousers White 76 to 83 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 84 to 91 cm Waist
- Coverguard Cristolbal Unisex Trousers Grey 116 to 123 cm Waist
- Coverguard Pelona Unisex Trousers Grey 116 to 123 cm Waist
- Coverguard 5MAR010 Unisex Trousers Black 116 to 123 cm Waist
- Coverguard Toco Unisex Trousers Grey, Black 116 to 123 cm Waist
- Coverguard Baru Unisex Trousers Grey, Black 116 to 123 cm Waist
- Coverguard 5TRP010 Unisex Trousers White 108 to 115 cm Waist












