Coverguard Cristolbal Unisex Trousers Grey 116 → 123 cm Waist

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
275-9585
Mfr. Part No.:
5CRP1503XL
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Trousers

Gender

Unisex

Colour

Grey

Waist Size

116 → 123 cm

Size

116 → 123 cm

Material

Ripstop

Series

Cristolbal

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

Type 2 EN14404:2004 + A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Pants have an elasticated waistband on the sides, providing flexibility and comfort. There are also belt loops to allow you to wear a belt for additional support or accessory attachment with loop marking in the belt. The back of the pants likely has a stretchy or flexible yoke to enhance movement and comfort. YKK is a well known zipper manufacturer, so this indicates that the pants feature a high quality YKK zipper, which is known for its durability. It is possible to adjust the length of the pants by up to 5 centimetres, allowing for customization to suit your preferred leg length.

Rip stop main fabric

Many reinforcements

Removable holster pockets

Stretch Oxford knee pockets

2 reinforced gusseted holster pockets

Knee protectors for work in the kneeling position

  • RS Stock No. 2816711
  • Mfr. Part No. 5PEP1503XL
Each
$87.33
  • RS Stock No. 2759652
  • Mfr. Part No. 5TOP0503XL
Each
$63.79
  • RS Stock No. 2816742
  • Mfr. Part No. 5TRP0103XL
Each
$57.15
  • RS Stock No. 2759621
  • Mfr. Part No. 5MAR0103XL
Each
$128.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy