Coverguard 5TRP010 Unisex Trousers White 84 → 91 cm Waist

Subtotal (1 unit)*

$57.15

(exc. GST)

$62.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.15

*price indicative

RS Stock No.:
281-6736
Mfr. Part No.:
5TRP01000M
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Trousers

Gender

Unisex

Colour

White

Number of Pockets

5

Waist Size

84 → 91 cm

Size

84 → 91 cm

Material

65% Polyester, 2% Anti-Static Fibre, 33% Cotton

Series

5TRP010

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard TARANIS Trousers has elasticated waistband on the sides and Loop and can be used in sector like Mechanicals constructions, Light Industries, Manufacture of electrical and electronic equipment and machines.

ESD

Multiple Pockets

Raised back

Comfort fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy