Coverguard Pelona Unisex Trousers Grey 84 → 91 cm Waist

Subtotal (1 unit)*

$87.33

(exc. GST)

$96.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.33

*price indicative

RS Stock No.:
281-6707
Mfr. Part No.:
5PEP15000M
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Trousers

Gender

Unisex

Colour

Grey

Size

84 → 91 cm

Waist Size

84 → 91 cm

Number of Pockets

5

Material

35% Polyester, 65% Cotton

Series

Pelona

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004 + A1:2010

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard PELONA Trousers are the workwear version of jogging. It has been provided with triple topstitching, Fancy visibility details and Sports cut.

Brushed knit pants

Elasticated edges

Oxford knee reinforcement

Decorative segmented band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy