Portwest Sealtex Flame Unisex Trousers Navy 84 → 88 cm Waist
- RS Stock No.:
- 281-6574
- Mfr. Part No.:
- FR47-M
- Brand:
- Portwest
Subtotal (1 unit)*
$112.93
(exc. GST)
$124.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.93 |
*price indicative
- RS Stock No.:
- 281-6574
- Mfr. Part No.:
- FR47-M
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 84 → 88 cm | |
| Size | 84 → 88 cm | |
| Material | 100% Polyester | |
| Series | Sealtex Flame | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 84 → 88 cm | ||
Size 84 → 88 cm | ||
Material 100% Polyester | ||
Series Sealtex Flame | ||
Resistance Features Flame Retardant | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest trousers are waterproof and windproof, with adjustable hems for easy on and off. They are part of an industry-leading flame resistant range, providing multi-standard protection for hazardous environments. These state-of-the-art products are a result of years of experience, advanced technology, and market research, ensuring health, safety, and comfort for all climates and end uses.
Lightweight and comfortable
Durable and stretchy with wipe clean finish
Stud adjustable hems for a secure fit
Drawcord adjustable waist for a comfortable fit
Fully elasticated waistband for ultimate wearer comfort
Related links
- Portwest Sealtex Flame Unisex Trousers Navy 92 to 96 cm Waist
- Portwest Sealtex Flame Unisex Trousers Navy 76 to 80 cm Waist
- Portwest Sealtex Flame Unisex Trousers Navy 116 to 120 cm Waist
- Portwest Sealtex Flame Unisex Trousers Navy 100 to 104 cm Waist
- Portwest Sealtex Flame Unisex Trousers Navy 108 to 112 cm Waist
- Portwest Bizweld Unisex Trousers Navy 84 to 88 cm Waist
- Portwest CS11 Unisex Trousers Navy 84 to 88 cm Waist
- Portwest FR36 Unisex Work Trouser Navy 84 to 88 cm Waist 31in Leg
