Portwest Sealtex Flame Unisex Trousers Navy 92 → 96 cm Waist

Subtotal (1 unit)*

$112.93

(exc. GST)

$124.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.93

*price indicative

RS Stock No.:
281-6573
Mfr. Part No.:
FR47-L
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Size

92 → 96 cm

Waist Size

92 → 96 cm

Material

100% Polyester

Resistance Features

Flame Retardant

Series

Sealtex Flame

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest trousers are waterproof and windproof, with adjustable hems for easy on and off. They are part of an industry-leading flame resistant range, providing multi-standard protection for hazardous environments. These state-of-the-art products are a result of years of experience, advanced technology, and market research, ensuring health, safety, and comfort for all climates and end uses.

Lightweight and comfortable

Durable and stretchy with wipe clean finish

Stud adjustable hems for a secure fit

Drawcord adjustable waist for a comfortable fit

Fully elasticated waistband for ultimate wearer comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy