Portwest FR36 Unisex Work Trouser Navy 92 → 96 cm Waist 31in Leg

Subtotal (1 unit)*

$83.88

(exc. GST)

$92.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.88

*price indicative

RS Stock No.:
282-4349
Mfr. Part No.:
FR36NVRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Navy

Leg Length

31in

Size

92 → 96 cm

Waist Size

92 → 96 cm

Number of Pockets

4

Material

Carbon

Series

FR36

Resistance Features

Flame Retardant

Standards/Approvals

F1, B1, C1, CE, E3, EN 1149 -5, EN ISO 11611 Class 1 A1+A2, EN ISO 11612 A1+A2

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Bizflame Work Trousers is a rugged trouser offers comfort, strength and protection to several EN standards. Winning features include a comfort waistband, rule pocket and a handy patch pocket at the back.

Rule pocket

Back pocket

Durable, strong and long lasting brass zip

External standards label for quick identification of protection levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy