Subtotal (1 unit)*
$173.53
(exc. GST)
$190.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $173.53 |
*price indicative
- RS Stock No.:
- 281-6023
- Mfr. Part No.:
- T10-593092-S
- Brand:
- Tranemo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | Trousers | |
| Colour | Navy | |
| Size | S | |
| Material | 19% Cotton, 19% Recycled Cotton, 2% Anti-Static, 60% Modacrylic | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | CE, EN 1149-5, 3 cal/cm², 3 cal/cm² EBT: 5, EN ISO 11612 A1+A2 B1 C1 F1, EN 61482-2 APC 1 ELIM: 5 | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type Trousers | ||
Colour Navy | ||
Size S | ||
Material 19% Cotton, 19% Recycled Cotton, 2% Anti-Static, 60% Modacrylic | ||
Resistance Features Flame Retardant | ||
Standards/Approvals CE, EN 1149-5, 3 cal/cm², 3 cal/cm² EBT: 5, EN ISO 11612 A1+A2 B1 C1 F1, EN 61482-2 APC 1 ELIM: 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Tranemo Trousers Yellow, Navy
- Tranemo Women's Trousers Black, Grey
- Tranemo Tranemo Women's Trousers Black, Grey
- Tranemo T10 Yellow S
- Tranemo T-Shirt S
- Tranemo Hi Vis T-Shirt S
- Tranemo RG0004 Black 1% Anti-Static 10% Aramid Glove Neoprene Coating
- Tranemo Black Merino Wool, Jacquard Patterned Panels Long Sleeve T-Shirt S
