Tranemo Black, Grey Viscose Tricot, Merino Wool, Jacquard Patterned Panels Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 260-8708
- Mfr. Part No.:
- 631490-S
- Brand:
- Tranemo
Subtotal (1 unit)*
$221.39
(exc. GST)
$243.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.39 |
*price indicative
- RS Stock No.:
- 260-8708
- Mfr. Part No.:
- 631490-S
- Brand:
- Tranemo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Black, Grey | |
| Material | Viscose Tricot, Merino Wool, Jacquard Patterned Panels | |
| Gender | Women | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | IEC 61482-2 | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type T-Shirt | ||
Size S | ||
Colour Black, Grey | ||
Material Viscose Tricot, Merino Wool, Jacquard Patterned Panels | ||
Gender Women | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals IEC 61482-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Tranemo t-shirts are non-metal and inherent flame retardant ladies long sleeved T-shirt underwear in Merino wool/FR viscose tricot with jacquard patterned panels.
Round neck
Extended back
Black/grey color
Related links
- Tranemo Grey Merino Wool, Jacquard Patterned Panels Long Sleeve T-Shirt L
- Tranemo Grey Merino Wool, Jacquard Patterned Panels Long Sleeve T-Shirt M
- Tranemo Black Viscose Tricot, Merino Wool Long Sleeve T-Shirt XL
- Tranemo Black Merino Wool, Viscose Tricot Long Sleeve T-Shirt 2XL
- Tranemo T-Shirt S
- UPower Grey 90% Cotton, 10% Viscose Short Sleeve T-Shirt S
- Portwest Black Merino Wool Base Layer, S
- Tranemo T-Shirt M
