Cecla 5815R Men's Trousers
- RS Stock No.:
- 281-5975
- Mfr. Part No.:
- 5815-HYN-R36
- Brand:
- Cecla
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$414.86
(exc. GST)
$456.35
(inc. GST)
- RS Stock No.:
- 281-5975
- Mfr. Part No.:
- 5815-HYN-R36
- Brand:
- Cecla
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cecla | |
| Product Type | Trousers | |
| Gender | Men | |
| Size | 37 in | |
| Number of Pockets | 3 | |
| Material | Fluorocarbon Finish, Inherent Woven Weave, Progarm Vxs | |
| Series | 5815R | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cecla | ||
Product Type Trousers | ||
Gender Men | ||
Size 37 in | ||
Number of Pockets 3 | ||
Material Fluorocarbon Finish, Inherent Woven Weave, Progarm Vxs | ||
Series 5815R | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
- RS Stock No. 0205620
- Mfr. Part No. 18579-442-010-82C46
Each
$273.78
- RS Stock No. 2864768
- Mfr. Part No. 2300R.NV.T.40
Each
$105.51
Related links
- Cecla 5816 Men's Trousers
- ProGARM 5815 Women's Trousers Navy, Yellow 90 cm Waist 81cm Leg
- ProGARM WT252 Men's Trousers Navy, Yellow
- Cecla Hi Vis T-Shirts Yellow, Navy Women's Hi Vis T-Shirt L
- ProGARM TR270 Men's Trousers Yellow 95-100 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 85 cm Waist 81cm Leg
- ProGARM 9820 Men's Trousers Navy, Yellow
- ProGARM 9820 Men's Trousers Navy, Yellow 99 cm Waist 81cm Leg













