ProGARM WT252 Men's Trousers Navy, Yellow
- RS Stock No.:
- 690-087
- Mfr. Part No.:
- WT252M-HYN-R38
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$1,286.62
(exc. GST)
$1,415.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,286.62 |
*price indicative
- RS Stock No.:
- 690-087
- Mfr. Part No.:
- WT252M-HYN-R38
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Colour | Navy, Yellow | |
| Product Type | Trousers | |
| Sub Type | Trousers | |
| Number of Pockets | 2 | |
| Gender | Men | |
| Series | WT252 | |
| Size | S | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Arc Flash Protection | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Colour Navy, Yellow | ||
Product Type Trousers | ||
Sub Type Trousers | ||
Number of Pockets 2 | ||
Gender Men | ||
Series WT252 | ||
Size S | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Resistance Features Arc Flash Protection | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The ProGarm Hi-Vis Yellow & Navy GORE-TEX PYRAD® Stretch Trouser offers exceptional weather protection and reliable safety against electric arc thermal hazards. Enhanced with arc-rated GORE-TEX PYRAD® Stretch technology, these trousers provide soft-to-touch comfort, quick re-dry times, and durability for long, demanding days in changing weather conditions. Designed for flexibility, they ensure freedom of movement while bending and stretching in harsh environments. Certified to EN 61482-2:2020, EN ISO 11612:2015 and EN ISO 11611:2015, the trousers are also compliant with EN 343:2019, EN 13034:2005+A1:2009 and EN 1149-5:2018. They meet EN ISO 20471:2013+A1:2016 and provide UPF 40+ protection.
Heat applied FR industrial wash ProGARM HEX Reflective Tape
Articulated design for improved fit and ergonomics
FR wide main zip for increased durability
Inner fleece on the braces to additional comfort
Internal inspection access for easier repairs
Related links
- ProGARM WT252 Men's Trousers Navy, Yellow
- ProGARM WT252 Women's Trousers Navy, Yellow
- ProGARM WJ250M Navy S
- ProGARM WJ250F Navy S
- ProGARM 5816 Men's Work Trouser Navy, Yellow 38 in Waist 32in Leg
- ProGARM 7638 Arc Men's Trousers Navy 38 cm Waist
- ProGARM 9820 Men's Trousers Navy, Yellow
- ProGARM 7522 Women's Trousers Navy, Yellow
