ProGARM 5815 Women's Trousers Navy, Yellow 90 cm Waist 81cm Leg
- RS Stock No.:
- 689-941
- Mfr. Part No.:
- 5815-NYE-R36
- Brand:
- ProGARM
Subtotal (1 pair)*
$414.86
(exc. GST)
$456.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $414.86 |
*price indicative
- RS Stock No.:
- 689-941
- Mfr. Part No.:
- 5815-NYE-R36
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Colour | Navy, Yellow | |
| Product Type | Trousers | |
| Sub Type | Trousers | |
| Waist Size | 90 cm | |
| Leg Length | 81cm | |
| Material | VXS+ Woven Inherent Fabric | |
| Gender | Women | |
| Series | 5815 | |
| Elasticated Waist | No | |
| Size | 36R | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Arc Flash Protection | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Colour Navy, Yellow | ||
Product Type Trousers | ||
Sub Type Trousers | ||
Waist Size 90 cm | ||
Leg Length 81cm | ||
Material VXS+ Woven Inherent Fabric | ||
Gender Women | ||
Series 5815 | ||
Elasticated Waist No | ||
Size 36R | ||
Knee Pad Pocket Yes | ||
Resistance Features Arc Flash Protection | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Hi Vis Trouser is built for durability and visibility in demanding work environments. Reinforced with triple needle stitched seams backed by a Lifetime Seam Guarantee, it offers long-lasting performance. Designed with multiple secure Storage Options and external kneepad pockets, it ensures both comfort and practicality for Active professionals.
External kneepad pockets for added protection and comfort
Two combat pockets with flaps for secure storage
Mobile phone pocket on leg for easy access
Side access pockets for convenience on the move
Extra wide rear belt loop to prevent belt ride-up
Related links
- ProGARM 5815 Women's Trousers Navy, Yellow 125 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 115 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 100 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 75 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 120 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 80 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 105 cm Waist 81cm Leg
- ProGARM 5815 Women's Trousers Navy, Yellow 130 cm Waist 81cm Leg
