Regatta Professional BT11 Women's Trousers Navy, Black 70 → 107 cm Waist 31in Leg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
280-8667
Mfr. Part No.:
BT11W-14
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Women

Colour

Navy, Black

Leg Length

31in

Size

14

Waist Size

70 → 107 cm

Number of Pockets

6

Material

Polycotton Fabric

Resistance Features

Water Resistant

Series

BT11

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy