Regatta Professional TRJ334 Women's Action Trousers Navy, Black 20 in Waist 31in Leg

Subtotal (1 unit)*

$46.89

(exc. GST)

$51.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.89

*price indicative

RS Stock No.:
283-8426
Mfr. Part No.:
TRJ334 L 800 20L
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Action Trousers

Gender

Women

Colour

Navy, Black

Leg Length

31in

Waist Size

20 in

Size

20L

Material

Cotton, Polyester

Series

TRJ334

Resistance Features

Water Repellent

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional women trousers made of Polycotton fabric material with proportion of 65% polyester 35% cotton fabric and Durable water repellent finish.

Belt loops

Knee patches

Multi pocketed with concealed zips

Right side zipped pocket with welt covering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy