Regatta Professional TRJ334 Women's Trousers Navy, Black 70 → 107 cm Waist 29in Leg

Subtotal (1 unit)*

$50.13

(exc. GST)

$55.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.13

*price indicative

RS Stock No.:
280-8670
Mfr. Part No.:
BT11W-20
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Women

Colour

Navy, Black

Leg Length

29in

Number of Pockets

5

Waist Size

70 → 107 cm

Material

Polycotton

Resistance Features

Water Resistant

Series

TRJ334

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy