UPower Performance Men's Trousers Grey 56 in Waist 860mm Leg

Subtotal (1 unit)*

$225.04

(exc. GST)

$247.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.04

*price indicative

RS Stock No.:
278-2331
Mfr. Part No.:
PE253AG-56
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

860mm

Size

98 → 102 cm

Number of Pockets

5

Waist Size

56 in

Material

34% Polyester, 3% Elastane, 63% Cotton

Series

Performance

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group work trousers with very long legs comes with reinforced inserts in double polyoxford 300D fabric in high-contact areas to guarantee high resistance to wear, while the hem features the innovative COMBAT reinforcement system with special anti-abrasion material. These men's work trousers are ideal for builders, mechanics, warehouse workers, installers, plumbers, electricians, carpenters.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy