UPower GORDON Men's Work Trouser Grey 56 in Waist 34in Leg
- RS Stock No.:
- 277-1222
- Mfr. Part No.:
- WPE126AG-56
- Brand:
- UPower
Subtotal (1 unit)*
$225.54
(exc. GST)
$248.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.54 |
*price indicative
- RS Stock No.:
- 277-1222
- Mfr. Part No.:
- WPE126AG-56
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 34in | |
| Size | 56 | |
| Waist Size | 56 in | |
| Number of Pockets | 5 | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Water Repellent | |
| Series | GORDON | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE CAT.1 - CE EN ISO 13688 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey | ||
Leg Length 34in | ||
Size 56 | ||
Waist Size 56 in | ||
Number of Pockets 5 | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Water Repellent | ||
Series GORDON | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE CAT.1 - CE EN ISO 13688 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers for builders, warehouse workers, carpenters, plumbers, installers and all situations requiring free mobility. Elasticised trousers in TC stretch canvas fabric with two rear Free Pockets with velcro safety closure and large tool pocket with inserts in polyoxford 300D.
Ergonomic knee pad
Comfortable and resilient
Related links
- UPower Performance Men's Work Trouser Grey 60 in Waist 34in Leg
- UPower Performance Men's Work Trouser Grey 58 in Waist 34in Leg
- UPower Performance Men's Work Trouser Black 56 in Waist 34in Leg
- UPower U-Supremacy Men's Work Trouser Grey 56 in Waist 34in Leg
- UPower Performance Men's Work Trouser Grey 82 to 90 cm Waist 34in Leg
- UPower Performance Men's Work Trouser Grey 90 to 98 cm Waist 34in Leg
- UPower Performance Men's Work Trouser Grey 50 in Waist 33in Leg
- UPower Performance Men's Work Trouser Grey 54 in Waist 33in Leg
