UPower Performance Men's Trousers Green 82 → 90 cm Waist 860mm Leg

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
278-2312
Mfr. Part No.:
PE252DG-M
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Green

Leg Length

860mm

Waist Size

82 → 90 cm

Number of Pockets

5

Size

82 → 90 cm

Material

90% Nylon, 10% Spandex

Resistance Features

Breathable, Water Repellent

Series

Performance

Knee Pad Pocket

Yes

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group work trousers made of very comfortable U-4 stretch fabric that is water-repellent, breathable and quick-drying. Men's work trousers that are highly resistant to abrasion and soft on the skin.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Each
$254.25
Each
$253.50
Each
$249.32
Each
$254.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy