UPower Performance Unisex Trousers Green 82 → 90 cm Waist 860mm Leg
- RS Stock No.:
- 278-2126
- Mfr. Part No.:
- PE236DG-M
- Brand:
- UPower
Subtotal (1 unit)*
$249.32
(exc. GST)
$274.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $249.32 |
*price indicative
- RS Stock No.:
- 278-2126
- Mfr. Part No.:
- PE236DG-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Green | |
| Leg Length | 860mm | |
| Waist Size | 82 → 90 cm | |
| Number of Pockets | 5 | |
| Size | 82 → 90 cm | |
| Material | Elastane, Nylon | |
| Resistance Features | Breathable, Water Repellent | |
| Series | Performance | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Green | ||
Leg Length 860mm | ||
Waist Size 82 → 90 cm | ||
Number of Pockets 5 | ||
Size 82 → 90 cm | ||
Material Elastane, Nylon | ||
Resistance Features Breathable, Water Repellent | ||
Series Performance | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Short-leg trousers made of water-repellent U-Power 4 way stretch, fabric, which is highly breathable, very comfortable and durable. Quick-drying work trousers featuring two wide front pockets and elastic waist with an innovative hidden adjustment system.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
- RS Stock No. 2782104
- Mfr. Part No. PE236AG-M
Each
$249.32
- RS Stock No. 2782133
- Mfr. Part No. PE236RL-M
Each
$249.32
- RS Stock No. 2782119
- Mfr. Part No. WPE236DB-M
Each
$249.32
- RS Stock No. 2782112
- Mfr. Part No. PE236BC-M
Each
$249.32
Related links
- UPower Performance Unisex Trousers Grey, Green 82 to 90 cm Waist 86cm Leg
- UPower Performance Unisex Trousers Grey 82 to 90 cm Waist 86cm Leg
- UPower Performance Unisex Trousers Blue 82 to 90 cm Waist 86cm Leg
- UPower Performance Unisex Trousers Black 82 to 90 cm Waist 86cm Leg
- UPower Performance Men's Trousers Green 82 to 90 cm Waist 86cm Leg
- UPower Performance Men's Trousers Grey, Green 82 to 90 cm Waist 86cm Leg
- UPower Performance Men's Trousers Green, Grey 82 to 90 cm Waist 86cm Leg
- UPower Performance Unisex Trousers Green 74 to 82 cm Waist 85cm Leg












