UPower Performance Men's Trousers Green, Grey 114 → 122 cm Waist 880mm Leg
- RS Stock No.:
- 278-2224
- Mfr. Part No.:
- PE250RL-3XL
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$242.93
(exc. GST)
$267.22
(inc. GST)
- RS Stock No.:
- 278-2224
- Mfr. Part No.:
- PE250RL-3XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green, Grey | |
| Leg Length | 880mm | |
| Waist Size | 114 → 122 cm | |
| Number of Pockets | 5 | |
| Size | 114 → 122 cm | |
| Material | Elastane, Nylon | |
| Series | Performance | |
| Resistance Features | Water Repellent, Breathable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green, Grey | ||
Leg Length 880mm | ||
Waist Size 114 → 122 cm | ||
Number of Pockets 5 | ||
Size 114 → 122 cm | ||
Material Elastane, Nylon | ||
Series Performance | ||
Resistance Features Water Repellent, Breathable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers made of tear-resistant U-4 Way Stretch fabric. It is very comfortable, breathable, soft on the skin and quick drying.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Green, Grey 114 to 122 cm Waist 88cm Leg
- UPower Performance Men's Trousers Green, Grey 106 to 114 cm Waist 88cm Leg
- UPower Performance Men's Trousers Green, Grey 98 to 106 cm Waist 88cm Leg
- UPower Performance Men's Trousers Grey 114 to 122 cm Waist 88cm Leg
- UPower Performance Unisex Trousers Green, Grey 114 to 122 cm Waist 88cm Leg
- UPower Performance Men's Trousers Green 114 to 122 cm Waist 88cm Leg
- UPower Performance Men's Trousers Black 114 to 122 cm Waist 88cm Leg
- UPower Performance Men's Trousers Blue 114 to 122 cm Waist 88cm Leg

