UPower Performance Men's Trousers Green, Grey 106 → 114 cm Waist 880mm Leg
- RS Stock No.:
- 278-2223
- Mfr. Part No.:
- PE250RL-2XL
- Brand:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$242.93
(exc. GST)
$267.22
(inc. GST)
- RS Stock No.:
- 278-2223
- Mfr. Part No.:
- PE250RL-2XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Green, Grey | |
| Leg Length | 880mm | |
| Number of Pockets | 5 | |
| Waist Size | 106 → 114 cm | |
| Size | 106 → 114 cm | |
| Material | Nylon, Elastane | |
| Series | Performance | |
| Resistance Features | Water Repellent, Breathable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN 14404:2004 + A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Green, Grey | ||
Leg Length 880mm | ||
Number of Pockets 5 | ||
Waist Size 106 → 114 cm | ||
Size 106 → 114 cm | ||
Material Nylon, Elastane | ||
Series Performance | ||
Resistance Features Water Repellent, Breathable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN 14404:2004 + A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work trousers made of tear-resistant U-4 Way Stretch fabric. It is very comfortable, breathable, soft on the skin and quick drying.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Green, Grey 106 to 114 cm Waist 88cm Leg
- UPower Performance Men's Trousers Green, Grey 114 to 122 cm Waist 88cm Leg
- UPower Performance Men's Trousers Green, Grey 98 to 106 cm Waist 88cm Leg
- UPower Performance Men's Trousers Grey 106 to 114 cm Waist 88cm Leg
- UPower Performance Men's Trousers Green 106 to 114 cm Waist 88cm Leg
- UPower Performance Men's Trousers Grey, Green 106 to 114 cm Waist 88cm Leg
- UPower Performance Men's Trousers Blue 106 to 114 cm Waist 88cm Leg
- UPower Performance Men's Trousers Black 106 to 114 cm Waist 88cm Leg

