UPower Performance Men's Trousers Green 106 → 114 cm Waist 880mm Leg

Subtotal (1 unit)*

$253.50

(exc. GST)

$278.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.50

*price indicative

RS Stock No.:
278-2204
Mfr. Part No.:
PE250DG-2XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Green

Leg Length

880mm

Waist Size

106 → 114 cm

Number of Pockets

6

Size

106 → 114 cm

Material

10% Spandex, 90% Nylon

Resistance Features

Breathable, Water Repellent

Series

Performance

Knee Pad Pocket

Yes

Standards/Approvals

PPE CAT.1 - CE EN ISO 13688

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work trousers made of tear-resistant U-4 Way Stretch fabric. It is very comfortable, breathable, soft on the skin and quick drying.

European Legislation PPE CAT.1 - CE EN ISO 13688

ZIP ykk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy