Delta Plus M6PAN Unisex Work Trouser Grey, White 38.5 → 41.5 in Waist
- RS Stock No.:
- 277-9104
- Mfr. Part No.:
- M6PANBCXX
- Brand:
- Delta Plus
Subtotal (1 pair)*
$70.36
(exc. GST)
$77.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $70.36 |
*price indicative
- RS Stock No.:
- 277-9104
- Mfr. Part No.:
- M6PANBCXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey, White | |
| Size | 2XL | |
| Number of Pockets | 7 | |
| Waist Size | 38.5 → 41.5 in | |
| Material | Cotton, Polyester | |
| Series | M6PAN | |
| Standards/Approvals | EN14404 TYPE 2 LEVEL 0 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey, White | ||
Size 2XL | ||
Number of Pockets 7 | ||
Waist Size 38.5 → 41.5 in | ||
Material Cotton, Polyester | ||
Series M6PAN | ||
Standards/Approvals EN14404 TYPE 2 LEVEL 0 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
The Delta Plus Trouser feature an elasticated waist on both sides, offering a flexible and secure fit. It has multiple pockets including 1 flap pocket, 1 pocket with flap gusset, 1 measuring tape pocket, 2 pockets, 2 kneepad pockets. It is a loose fitting
Zipper fastening
Elasticated sides waist
EN14404 standard met
Related links
- Delta Plus M6PAN Unisex Work Trouser Grey, White 35.5 to 38.5 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 41.5 to 46 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 29 to 32 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 26 to 29 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 67 to 74 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 38.5 to 41.5 in Waist
- Delta Plus MAIPA2 Unisex Work Trouser Black, Navy 38.5 to 41.5 in Waist
- Delta Plus M2PA3STR Unisex Work Trouser Grey, Orange 35.5 to 38.5 in Waist
