Delta Plus M6PAN Unisex Work Trouser Grey, White 26 → 29 in Waist
- RS Stock No.:
- 277-9099
- Mfr. Part No.:
- M6PANBCPT
- Brand:
- Delta Plus
Subtotal (1 pair)*
$66.87
(exc. GST)
$73.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $66.87 |
*price indicative
- RS Stock No.:
- 277-9099
- Mfr. Part No.:
- M6PANBCPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey, White | |
| Number of Pockets | 7 | |
| Waist Size | 26 → 29 in | |
| Size | XS | |
| Material | Polyester, Cotton | |
| Series | M6PAN | |
| Standards/Approvals | EN14404 TYPE 2 LEVEL 0 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey, White | ||
Number of Pockets 7 | ||
Waist Size 26 → 29 in | ||
Size XS | ||
Material Polyester, Cotton | ||
Series M6PAN | ||
Standards/Approvals EN14404 TYPE 2 LEVEL 0 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
This Delta Plus loose fitting universal work trousers with added style. It can be combined with all garments in the range of the same name.
Forestry applications
EN14404 standards
Zipper fastening
Related links
- Delta Plus M6PAN Unisex Work Trouser Grey, White 29 to 32 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 41.5 to 46 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 38.5 to 41.5 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 35.5 to 38.5 in Waist
- Delta Plus M6PAN Unisex Work Trouser Grey, White 67 to 74 cm Waist
- Delta Plus MACH 2 Unisex Work Trouser Red, Grey 26 to 29 in Waist 78cm Leg
- Delta Plus M2PA3STR Unisex Work Trouser Grey, Orange 32 to 35.5 in Waist
- Delta Plus M2PA3STR Unisex Work Trouser Grey, Orange 35.5 to 38.5 in Waist
