Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 38.5 → 41.5 in Waist
- RS Stock No.:
- 277-9684
- Mfr. Part No.:
- M2PA3STRGOXX
- Brand:
- Delta Plus
This image is representative of the product range
Subtotal (1 unit)*
$99.87
(exc. GST)
$109.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.87 |
*price indicative
- RS Stock No.:
- 277-9684
- Mfr. Part No.:
- M2PA3STRGOXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Orange, Grey | |
| Waist Size | 38.5 → 41.5 in | |
| Size | 97.79 → 105.41 cm | |
| Material | Cotton, Elastane | |
| Resistance Features | Durable, Lightweight | |
| Series | M2PA3STR | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Orange, Grey | ||
Waist Size 38.5 → 41.5 in | ||
Size 97.79 → 105.41 cm | ||
Material Cotton, Elastane | ||
Resistance Features Durable, Lightweight | ||
Series M2PA3STR | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- VN
This Delta Plus stretch work trousers with a tight fit combining lightness. It comes with resistance and great freedom of movement suitable for most uses.
Triple stitching to reduce the risk of tearing
EN14404 standards
Manufacturing or transformation applications
Zipper fastening
Related links
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 66.04 to 73.66 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 73.66 to 81.28 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 50 to 55 in Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 46 to 50 in Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Grey 105.41 to 116.84 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Orange, Navy 73.66 to 81.28 cm Waist
- Delta Plus M2PA3STR Unisex Work Trouser Grey, Orange 35.5 to 38.5 in Waist
- Delta Plus M2PA3STR Unisex Work Trouser Grey, Orange 32 to 35.5 in Waist
