Helly Hansen Manchester Men's Trousers Navy 96 cm Waist 880mm Leg

Subtotal (1 unit)*

$136.35

(exc. GST)

$149.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.35

*price indicative

RS Stock No.:
276-7004
Mfr. Part No.:
77525_590-C152
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

880mm

Size

C152

Waist Size

96 cm

Material

Cotton, Polyester

Series

Manchester

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

OEKO TEX/BLUESIGN OEKO-TEX approved main fabric

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Helly Hansen Manchester Service Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. These pants feature a gusset in the crotch area, offering unparalleled freedom of movement. This pant is equipped with plastic covered metal buttons. A practical thigh pocket with a secure fastener closure provides a convenient storage solution for your essential tools and belongings.

ID card loop

Opening for ruler

Possibility to increase leg length by 5cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy