Helly Hansen Manchester Men's Work Trouser Black 108 cm Waist 860mm Leg

Subtotal (1 unit)*

$163.57

(exc. GST)

$179.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.57

*price indicative

RS Stock No.:
276-6953
Mfr. Part No.:
77521_990-C58
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

860mm

Waist Size

108 cm

Size

C58

Material

Polyester, Cotton

Resistance Features

Stretch

Series

Manchester

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LA
The Helly Hansen Manchester Construction Pants are crafted from a 2 way mechanical stretch fabric, offering flexibility and ease of movement for enhanced comfort during physical work. The pants feature hanging pockets with double lined bottoms, ensuring durability even in rugged conditions. These pockets provide ample storage space for your tools and essentials. The pants are equipped with plastic covered metal buttons, combining durability with ease of use. These pants are the perfect choice for those who require both durability and freedom of movement on the job.

ID card loop and ruler pocket

Thigh pocket with fastener closure

Articulated knees for optimal mobility

Possibility to increase leg length by 5cm

Knee pad pockets accessible from the inside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy