Skopes MM7330 Men's Trousers Black 44 in Waist 29in Leg

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
272-6727
Mfr. Part No.:
MM7330BKS-44
Brand:
Skopes
Find similar products by selecting one or more attributes.
Select all

Brand

Skopes

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

29in

Waist Size

44 in

Number of Pockets

4

Material

25% Cotton, 75% Polyester

Series

MM7330

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links