Skopes MM7330 Men's Trousers Black 30 in Waist 29in Leg
- RS Stock No.:
- 272-6721
- Mfr. Part No.:
- MM7330BKS-30
- Brand:
- Skopes
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6721
- Mfr. Part No.:
- MM7330BKS-30
- Brand:
- Skopes
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skopes | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 29in | |
| Waist Size | 30 in | |
| Number of Pockets | 4 | |
| Material | 25% Cotton, 75% Polyester | |
| Series | MM7330 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Skopes | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 29in | ||
Waist Size 30 in | ||
Number of Pockets 4 | ||
Material 25% Cotton, 75% Polyester | ||
Series MM7330 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Skopes MM7330 Men's Trousers Black 38 in Waist 29in Leg
- Skopes MM7330 Men's Trousers Black 48 in Waist 29in Leg
- Skopes MM7330 Men's Trousers Black 36 in Waist 29in Leg
- Skopes MM7330 Men's Trousers Black 44 in Waist 29in Leg
- Skopes MM7330 Men's Trousers Black 40 in Waist 29in Leg
- Skopes MM7330 Men's Trousers Black 34 in Waist 29in Leg
- Skopes MM7330 Men's Trousers Black 30 in Waist 31in Leg
- Skopes MM7330 Men's Trousers Black 38 in Waist 31in Leg











