Skopes MM7330 Men's Trousers Black 40 in Waist 29in Leg

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-6725
Mfr. Part No.:
MM7330BKS-40
Brand:
Skopes
Find similar products by selecting one or more attributes.
Select all

Brand

Skopes

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

29in

Waist Size

40 in

Number of Pockets

4

Material

75% Polyester, 25% Cotton

Series

MM7330

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy