Uniform World Limited FCT02 Trousers Navy 36 in Waist
- RS Stock No.:
- 272-1466
- Mfr. Part No.:
- FCT02T-36
- Brand:
- Uniform World Limited
This image is representative of the product range
Subtotal (1 unit)*
$69.16
(exc. GST)
$76.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.16 |
*price indicative
- RS Stock No.:
- 272-1466
- Mfr. Part No.:
- FCT02T-36
- Brand:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 36 in | |
| Material | Cotton, Polyester | |
| Series | FCT02 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 36 in | ||
Material Cotton, Polyester | ||
Series FCT02 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2721463
- Mfr. Part No. FCT02R-36
Each
$69.16
- RS Stock No. 2721563
- Mfr. Part No. RTTN0R-36
Each
$107.33
- RS Stock No. 2721464
- Mfr. Part No. FCT02R-38
Each
$69.16
- RS Stock No. 2721568
- Mfr. Part No. RTTN0S-36
Each
$107.33
Related links
- Uniform World Limited FCT02 Trousers Navy 36 in Waist
- Uniform World Limited FCT02 Trousers Navy 34 in Waist
- Uniform World Limited FCT02 Trousers Navy 38 in Waist
- Uniform World Limited RTTN Trousers Navy 36 in Waist
- Uniform World Limited 6NCTK Trousers Navy 36 in Waist
- Uniform World Limited RTTN Trousers Navy 42 in Waist
- Uniform World Limited RTTN Trousers Navy 38 in Waist
- Uniform World Limited RTTN Trousers Navy 44 in Waist









