Uniform World Limited 6NCTK Trousers Navy 36 in Waist
- RS Stock No.:
- 272-1448
- Mfr. Part No.:
- 6NCTKT-36
- Brand:
- Uniform World Limited
This image is representative of the product range
Subtotal (1 unit)*
$97.03
(exc. GST)
$106.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.03 |
*price indicative
- RS Stock No.:
- 272-1448
- Mfr. Part No.:
- 6NCTKT-36
- Brand:
- Uniform World Limited
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uniform World Limited | |
| Product Type | Trousers | |
| Colour | Navy | |
| Waist Size | 36 in | |
| Series | 6NCTK | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uniform World Limited | ||
Product Type Trousers | ||
Colour Navy | ||
Waist Size 36 in | ||
Series 6NCTK | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Uniform World Limited 6NCTK Trousers Navy 36 in Waist
- Uniform World Limited 6NCTK Trousers Navy 32 in Waist
- Uniform World Limited 6NCTK Trousers Navy 34 in Waist
- Uniform World Limited 6NCTK Trousers Navy 38 in Waist
- Uniform World Limited 6NCTK Trousers Navy
- Uniform World Limited FCT02 Trousers Navy 36 in Waist
- Uniform World Limited RTTN Trousers Navy 36 in Waist
- Uniform World Limited RTTN Trousers Navy 42 in Waist
