Leo Workwear Hawkcombe Unisex Trousers Navy, Orange 99 → 104 cm Waist

This image is representative of the product range

Subtotal (1 unit)*

$190.20

(exc. GST)

$209.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.20

*price indicative

RS Stock No.:
718-096
Mfr. Part No.:
BT01-O/NV-LEO-3XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Trousers

Gender

Unisex

Colour

Navy, Orange

Number of Pockets

4

Waist Size

99 → 104 cm

Size

3XL

Material

Polyester

Series

Hawkcombe

Standards/Approvals

ISO 20471 Class 1

COO (Country of Origin):
VN
The Leo Workwear Hawkcombe high performance ballistic stretch trousers are expertly designed to provide exceptional protection and comfort on the job. Crafted with reinforced stretch Cordura panels and lightweight, quick-drying fabric, these trousers harmoniously blend durability with freedom of movement. Perfect for those working in demanding environments, the Hawkcombe trousers adhere to railway standards and are ISO 20471 compliant, ensuring safety without compromising on style. Suitable for both men and women, they feature an ergonomic fit and are crafted with eco-friendly materials, making them a responsible choice for today’s conscientious worker.

Reinforced stretch Cordura panels protect against Sharp objects without compromising on weight

Lightweight knee pads incorporate Sorona plant-based polymer for added safety

Designed for maximum stretch, promoting greater freedom of movement throughout the day

Hand pockets include an internal coin compartment and a tethering point for convenience

PFAS-free water-repellent finish allows water to bead off without harmful chemicals

Articulated leg design facilitates ease of movement while maintaining a next-to-skin fit

Elasticated waist features a drawcord and faux fly for optimal comfort and flexibility

Durable design ensures long-lasting wear in tough working conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy