Portwest S887 Navy Trousers Comfortable, Soft 32in W 36in L
- RS Stock No.:
- 271-8739
- Mfr. Part No.:
- S887NAX32
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-8739
- Mfr. Part No.:
- S887NAX32
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 36in | |
| Style | Trousers | |
| Waist Size Imperial | 32in | |
| Waist Size Metric | 80cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | S887 | |
| Elasticated Waist | No | |
| Material Properties | Comfortable, Soft | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 36in | ||
Style Trousers | ||
Waist Size Imperial 32in | ||
Waist Size Metric 80cm | ||
Material 35% Cotton, 65% Polyester | ||
Series S887 | ||
Elasticated Waist No | ||
Material Properties Comfortable, Soft | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Action Trousers gives superior comfort and functionality form the appeal. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options.
•Easy access cargo pocket
•Knee pad pockets to facilitate knee pads
•Zipped pockets
•Knee pad pockets to facilitate knee pads
•Zipped pockets
Related links
- Portwest S887 Navy Trousers Comfortable, Soft 34in W 36in L
- Portwest S887 Action Unisex Trousers Navy 26 to 56 in Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 in Waist 31in Leg
- Portwest S887 Unisex Action Trousers Navy 112 cm Waist 29in Leg
- Portwest S887 Unisex Trousers Navy 26 to 56 Waist 36in Leg
- Portwest S887 Unisex Trousers Navy 26 to 56 in Waist 36in Leg
- Portwest S887 Action Unisex Trousers Navy 112 cm Waist 33in Leg
- Portwest S887 Unisex Action Trousers Navy 88 cm Waist 29in Leg
