Regatta Professional TRJ330 Trousers Navy 28 in Waist

This image is representative of the product range

Subtotal (1 unit)*

$49.14

(exc. GST)

$54.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.14

*price indicative

RS Stock No.:
271-8228
Mfr. Part No.:
TRJ330 R 540 28
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Colour

Navy

Size

28 in

Waist Size

28 in

Number of Pockets

4

Material

35% Cotton, 65% Polyester

Series

TRJ330

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD

  • RS Stock No. 2718235
  • Mfr. Part No. TRJ330 S 540 42
Each
$49.14
  • RS Stock No. 2718233
  • Mfr. Part No. TRJ330 S 540 30
Each
$49.14
  • RS Stock No. 2718268
  • Mfr. Part No. TRJ500 S 540 028
Each
$45.91
  • RS Stock No. 2718231
  • Mfr. Part No. TRJ330 R 540 46
Each
$51.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy