Regatta Professional TRJ330 Trousers Navy 42 in Waist
- RS Stock No.:
- 271-8235
- Mfr. Part No.:
- TRJ330 S 540 42
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$49.14
(exc. GST)
$54.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.14 |
*price indicative
- RS Stock No.:
- 271-8235
- Mfr. Part No.:
- TRJ330 S 540 42
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Colour | Navy | |
| Number of Pockets | 4 | |
| Waist Size | 42 in | |
| Size | 42 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | TRJ330 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Colour Navy | ||
Number of Pockets 4 | ||
Waist Size 42 in | ||
Size 42 in | ||
Material 35% Cotton, 65% Polyester | ||
Series TRJ330 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ330 Men's Trousers Navy 33in Leg
- Regatta Professional TRJ330 Trousers Navy 46 in Waist
- Regatta Professional TRJ330 Trousers Navy 30 in Waist
- Regatta Professional TRJ330 Trousers Navy 40 in Waist
- Regatta Professional TRJ330 Trousers Navy 44 in Waist
- Regatta Professional TRJ330 Men's Trousers Navy
- Regatta Professional TRJ330 Men's Trousers Navy 71 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Navy 29in Leg
