Regatta Professional TRJ330 Men's Trousers Navy

This image is representative of the product range

Subtotal (1 unit)*

$49.14

(exc. GST)

$54.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.14

*price indicative

RS Stock No.:
274-0937
Mfr. Part No.:
TRJ330 R 540 30
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Navy

Size

30 in

Number of Pockets

5

Material

35% Cotton, 65% Polyester

Series

TRJ330

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy