Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 29in Leg

Subtotal (1 unit)*

$70.60

(exc. GST)

$77.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.60

*price indicative

RS Stock No.:
271-1650
Mfr. Part No.:
2800BLKS-40
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

29in

Size

40 in

Waist Size

28 → 52 in

Material

35% Cotton, 65% Polyester

Resistance Features

Hard Wearing

Series

2800

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn Merlin tradesmen trouser is a multi-functional hard wearing tradesman trouser with triple stitching on all main seams. It also has external kneepad pocket, versatile hanging pockets that can be tucked away for comfort and a superior image.

•Pearl elasticated waistband for comfort

•High quality pocket liners for durability

•Heavy duty non-scratch fixing stud on waistband

  • RS Stock No. 2711649
  • Mfr. Part No. 2800BLKS-34
Each
$74.32
  • RS Stock No. 2711651
  • Mfr. Part No. 2800BLKT-38
Each
$70.62
  • RS Stock No. 2711648
  • Mfr. Part No. 2800BLKR-42
Each
$74.15
  • RS Stock No. 2740921
  • Mfr. Part No. 2800BLKR-38
Each
$75.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy