Orn 2800 Men's Work Trouser Black 28 → 52 in Waist 35in Leg
- RS Stock No.:
- 271-1651
- Mfr. Part No.:
- 2800BLKT-38
- Brand:
- Orn
Subtotal (1 unit)*
$70.62
(exc. GST)
$77.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.62 |
*price indicative
- RS Stock No.:
- 271-1651
- Mfr. Part No.:
- 2800BLKT-38
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 35in | |
| Size | 38 in | |
| Waist Size | 28 → 52 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 2800 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 35in | ||
Size 38 in | ||
Waist Size 28 → 52 in | ||
Material 35% Cotton, 65% Polyester | ||
Series 2800 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Merlin tradesmen trouser is a multi-functional hard wearing tradesman trouser with triple stitching on all main seams. It also has external kneepad pocket, versatile hanging pockets that can be tucked away for comfort and a superior image.
•Pearl elasticated waistband for comfort
•High quality pocket liners for durability
•Heavy duty non-scratch fixing stud on waistband
- RS Stock No. 2711648
- Mfr. Part No. 2800BLKR-42
Each
$74.15
- RS Stock No. 2711649
- Mfr. Part No. 2800BLKS-34
Each
$74.32
- RS Stock No. 2711650
- Mfr. Part No. 2800BLKS-40
Each
$70.60
Related links
- Orn 2800 Men's Work Trouser Black 28 to 52 in Waist 32in Leg
- Orn 2800 Men's Work Trouser Black 28 to 52 in Waist 29in Leg
- Orn 2800 Men's Trousers Black 38 in Waist
- Snickers 3213 Craftsman Men's Work Trouser Black 96 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 96 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 88 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 35in Leg
- Orn Merlin Men's Trousers Navy 127 cm Waist 35in Leg












