DeWALT Roseville Women's Work Trouser Grey, Black 21 cm Waist 31in Leg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
278-6312
Mfr. Part No.:
Roseville 8/31
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Work Trouser

Gender

Women

Colour

Grey, Black

Leg Length

31in

Waist Size

21 cm

Size

21 cm

Material

Polyester

Resistance Features

Stretch

Series

Roseville

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Ladies Work Trouser is lightweight, has stretch rip-stop and comes with integrated phone pocket. Clothing material made of 64% polyester, 33% cotton, 3% elastane. Includes cordura reinforced knee pad pockets.

Slim fit

Elasticated Waist

  • RS Stock No. 2786308
  • Mfr. Part No. Roseville 14/31
Each
$102.19
Each
$90.99
  • RS Stock No. 2786309
  • Mfr. Part No. Roseville 16/29
Each
$103.50
Each
$90.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy