Brook Tavener Apollo Trousers Black 42 in Waist

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9136
Mfr. Part No.:
8627C-42R
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Trousers

Colour

Black

Waist Size

42 in

Number of Pockets

3

Series

Apollo

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy