Brook Tavener Apollo Trousers Black 38 in Waist
- RS Stock No.:
- 270-9135
- Mfr. Part No.:
- 8627C-38R
- Brand:
- Brook Tavener
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9135
- Mfr. Part No.:
- 8627C-38R
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Colour | Black | |
| Waist Size | 38 in | |
| Number of Pockets | 3 | |
| Series | Apollo | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Colour Black | ||
Waist Size 38 in | ||
Number of Pockets 3 | ||
Series Apollo | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener Apollo Trousers Black 42 in Waist
- Brook Tavener Apollo Trousers Black 34 in Waist
- Brook Tavener 8515 Men's Trousers Black 98 cm Waist 80cm Leg
- Brook Tavener UC901 Men's Trousers Black 31in Leg
- Cotswold Outdoor Ltd A1B14 Men's Trousers Black 38 in Waist
- Brook Tavener 2256 Women's Trousers Black 101 cm Waist 74cm Leg
- Brook Tavener 2256 Women's Trousers Black 12 in Waist
- Brook Tavener Aura Women's Trousers Black 22 in Waist
