Sioen Uk Bandung Unisex Dungarees Navy
- RS Stock No.:
- 254-7749
- Mfr. Part No.:
- F0521/N/2XL
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$57.07
(exc. GST)
$62.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.07 |
*price indicative
- RS Stock No.:
- 254-7749
- Mfr. Part No.:
- F0521/N/2XL
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Dungarees | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 2XL | |
| Material | Flexothane Essential | |
| Series | Bandung | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 343:2019/Class 4-1-X, EN ISO 13688:2013 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Dungarees | ||
Gender Unisex | ||
Colour Navy | ||
Size 2XL | ||
Material Flexothane Essential | ||
Series Bandung | ||
Resistance Features Water Resistant, Wind Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 343:2019/Class 4-1-X, EN ISO 13688:2013 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Bandung bib and brace trousers are made from the light, elastic Flexothane so you will not be constrained in your movements. This trousers with elastic braces with PVC buttons and buckles and front bib are perfectly water and windproof.
Elastic braces with PVC buttons and buckles
Leg narrowing by press studs
Front bib
Related links
- Sioen Uk Bandung Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Navy 74 to 82 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 98 to 106 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 82 to 90 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 106 to 117 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow
- Sioen Uk Bandung Unisex Dungarees Yellow 117 to 129 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 82 to 90 cm Waist
