Orn Condor Unisex Trousers Navy 121 cm Waist 32in Leg
- RS Stock No.:
- 268-0054
- Mfr. Part No.:
- 2500/NV/R/48
- Brand:
- Orn
Subtotal (1 unit)*
$49.99
(exc. GST)
$54.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.99 |
*price indicative
- RS Stock No.:
- 268-0054
- Mfr. Part No.:
- 2500/NV/R/48
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 32in | |
| Number of Pockets | 5 | |
| Waist Size | 121 cm | |
| Size | L | |
| Material | 65% Polyester, 35% Cotton | |
| Series | Condor | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 32in | ||
Number of Pockets 5 | ||
Waist Size 121 cm | ||
Size L | ||
Material 65% Polyester, 35% Cotton | ||
Series Condor | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn condor combat trouser that has multiple pocket with extra strong lining including two front and two rear pockets. The slight elastication at side of waistband by which it is very comfortable to wear and it is best selling, multifunctional and hard wearing trouser.
Heavy duty non scratch fixing studs on waistband
High quality brass YKK zip with lifetime guarantee
Triple stitched on all main seams for ultimate strength
Internal kneepad pocket
Related links
- Orn Condor Unisex Trousers Navy 132 cm Waist 32in Leg
- Orn Condor Unisex Trousers Navy 111 cm Waist 32in Leg
- Orn Condor Unisex Trousers Navy 116 cm Waist 32in Leg
- Orn Condor Unisex Trousers Navy 127 cm Waist 32in Leg
- Orn Condor Unisex Trousers Navy 121 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 121 cm Waist 35in Leg
- Orn Condor Unisex Trousers Navy 116 cm Waist 29in Leg
- Orn Condor Unisex Trousers Navy 127 cm Waist 29in Leg
